560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A720V567M2R5APE4R5

DigiKey Part Number
399-A720V567M2R5APE4R5TR-ND - Tape & Reel (TR)
399-A720V567M2R5APE4R5CT-ND - Cut Tape (CT)
399-A720V567M2R5APE4R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A720V567M2R5APE4R5
Description
CAP ALUM POLY 560UF 20% 2.5V SMD
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A720V567M2R5APE4R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
9.54 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,32800 €13,28 €
501,04220 €52,11 €
1000,95190 €95,19 €
5000,79664 €398,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74778 €747,78 €
2.0000,70720 €1.414,40 €
3.0000,68673 €2.060,19 €
5.0000,66392 €3.319,60 €
7.0000,65052 €4.553,64 €
10.0000,63758 €6.375,80 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €