
A720V567M2R5APE006 | |
|---|---|
DigiKey Part Number | 399-A720V567M2R5APE006TR-ND - Tape & Reel (TR) 399-A720V567M2R5APE006CT-ND - Cut Tape (CT) 399-A720V567M2R5APE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V567M2R5APE006 |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V567M2R5APE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 8.26 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29800 € | 12,98 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,92970 € | 92,97 € |
| 500 | 0,77776 € | 388,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72993 € | 729,93 € |
| 2.000 | 0,69021 € | 1.380,42 € |
| 3.000 | 0,67017 € | 2.010,51 € |
| 5.000 | 0,64785 € | 3.239,25 € |
| 7.000 | 0,63473 € | 4.443,11 € |
| 10.000 | 0,62206 € | 6.220,60 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

