560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A720V567M2R5APE003

DigiKey Part Number
399-A720V567M2R5APE003TR-ND - Tape & Reel (TR)
399-A720V567M2R5APE003CT-ND - Cut Tape (CT)
399-A720V567M2R5APE003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A720V567M2R5APE003
Description
CAP ALUM POLY 560UF 20% 2.5V SMD
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A720V567M2R5APE003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
11.69 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,32500 €13,25 €
501,04020 €52,01 €
1000,95040 €95,04 €
5000,79570 €397,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74702 €747,02 €
2.0000,70660 €1.413,20 €
3.0000,68620 €2.058,60 €
5.0000,66348 €3.317,40 €
7.0000,65013 €4.550,91 €
10.0000,63724 €6.372,40 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €