330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A720V337M004APE006

DigiKey Part Number
399-A720V337M004APE006TR-ND - Tape & Reel (TR)
399-A720V337M004APE006CT-ND - Cut Tape (CT)
399-A720V337M004APE006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A720V337M004APE006
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A720V337M004APE006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
8.26 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,34600 €23,46 €
501,88520 €94,26 €
1001,74000 €174,00 €
5001,49036 €745,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,41186 €1.411,86 €
2.0001,34669 €2.693,38 €
3.0001,31382 €3.941,46 €
5.0001,27720 €6.386,00 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €