
A720V107M016APE010 | |
|---|---|
DigiKey Part Number | 399-A720V107M016APE010TR-ND - Tape & Reel (TR) 399-A720V107M016APE010CT-ND - Cut Tape (CT) 399-A720V107M016APE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V107M016APE010 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V107M016APE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,12400 € | 21,24 € |
| 50 | 1,70140 € | 85,07 € |
| 100 | 1,56810 € | 156,81 € |
| 500 | 1,33914 € | 669,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26710 € | 1.267,10 € |
| 2.000 | 1,20728 € | 2.414,56 € |
| 3.000 | 1,17712 € | 3.531,36 € |
| 5.000 | 1,16021 € | 5.801,05 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


