
A700X337M2R5ATE010 | |
|---|---|
DigiKey Part Number | 399-A700X337M2R5ATE010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700X337M2R5ATE010 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X337M2R5ATE010 Models |
Category | ESR (Equivalent Series Resistance) 10mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36454 € | 682,27 € |
| Unit Price without VAT: | 1,36454 € |
|---|---|
| Unit Price with VAT: | 1,62380 € |

