
A700V825M016ATE045 | |
|---|---|
DigiKey Part Number | 399-A700V825M016ATE045TR-ND - Tape & Reel (TR) 399-A700V825M016ATE045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A700V825M016ATE045 |
Description | CAP ALUM POLY 8.2UF 20% 16V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V825M016ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,39100 € | 13,91 € |
| 50 | 1,09540 € | 54,77 € |
| 100 | 1,00200 € | 100,20 € |
| 500 | 0,84134 € | 420,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79077 € | 790,77 € |
| 2.000 | 0,74879 € | 1.497,58 € |
| 3.000 | 0,72761 € | 2.182,83 € |
| 5.000 | 0,70402 € | 3.520,10 € |
| 7.000 | 0,69015 € | 4.831,05 € |
| 10.000 | 0,68923 € | 6.892,30 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |


