
A700V685M016ATE070 | |
|---|---|
DigiKey Part Number | 399-A700V685M016ATE070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700V685M016ATE070 |
Description | CAP ALUM POLY 6.8UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 70mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V685M016ATE070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 6.8 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92409 € | 924,09 € |
| Unit Price without VAT: | 0,92409 € |
|---|---|
| Unit Price with VAT: | 1,09967 € |

