
A700V476M006ATE018 | |
|---|---|
DigiKey Part Number | 399-11379-2-ND - Tape & Reel (TR) 399-11379-1-ND - Cut Tape (CT) 399-11379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V476M006ATE018 |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V476M006ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,86000 € | 8,60 € |
| 50 | 0,72600 € | 36,30 € |
| 100 | 0,65940 € | 65,94 € |
| 500 | 0,54466 € | 272,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50853 € | 508,53 € |
| 2.000 | 0,47852 € | 957,04 € |
| 3.000 | 0,46337 € | 1.390,11 € |
| 5.000 | 0,44650 € | 2.232,50 € |
| 7.000 | 0,43659 € | 3.056,13 € |
| 10.000 | 0,42701 € | 4.270,10 € |
| 12.000 | 0,42246 € | 5.069,52 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

