Similar
Similar
Similar
Similar



A700D227M002ATE012 | |
|---|---|
DigiKey Part Number | 399-3035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700D227M002ATE012 |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D227M002ATE012 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700D227M002ATE009 | KEMET | 0 | 399-5517-2-ND | 1,36630 € | Similar |
| A700D227M002ATE015 | KEMET | 0 | 399-3034-2-ND | 1,24902 € | Similar |
| A700D227M002ATE018 | KEMET | 0 | 399-3033-2-ND | 1,23532 € | Similar |
| A700V227M002ATE015 | KEMET | 0 | 399-5488-2-ND | 0,77230 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30776 € | 653,88 € |
| Unit Price without VAT: | 1,30776 € |
|---|---|
| Unit Price with VAT: | 1,55623 € |


