
A700D187M2R5ATE018 | |
|---|---|
DigiKey Part Number | 399-A700D187M2R5ATE018TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700D187M2R5ATE018 |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D187M2R5ATE018 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 180 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 18mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00356 € | 501,78 € |
| Unit Price without VAT: | 1,00356 € |
|---|---|
| Unit Price with VAT: | 1,19424 € |

