
A700D157M006ATE010 | |
|---|---|
DigiKey Part Number | 399-5496-2-ND - Tape & Reel (TR) 399-5496-1-ND - Cut Tape (CT) 399-5496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D157M006ATE010 |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D157M006ATE010 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 150 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87600 € | 18,76 € |
| 50 | 1,49360 € | 74,68 € |
| 100 | 1,37300 € | 137,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16580 € | 582,90 € |
| 1.000 | 1,10062 € | 1.100,62 € |
| 1.500 | 1,06775 € | 1.601,62 € |
| 2.500 | 1,03110 € | 2.577,75 € |
| 3.500 | 1,00958 € | 3.533,53 € |
| 5.000 | 0,98879 € | 4.943,95 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

