
A700D127M006ATE015 | |
|---|---|
DigiKey Part Number | 399-11377-2-ND - Tape & Reel (TR) 399-11377-1-ND - Cut Tape (CT) 399-11377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D127M006ATE015 |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D127M006ATE015 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 120 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,52600 € | 15,26 € |
| 50 | 1,20440 € | 60,22 € |
| 100 | 1,10330 € | 110,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92900 € | 464,50 € |
| 1.000 | 0,87418 € | 874,18 € |
| 1.500 | 0,84653 € | 1.269,80 € |
| 2.500 | 0,81571 € | 2.039,28 € |
| 3.500 | 0,79761 € | 2.791,64 € |
| 5.000 | 0,78011 € | 3.900,55 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

