
A700D127M004ATE018 | |
|---|---|
DigiKey Part Number | 399-3045-2-ND - Tape & Reel (TR) 399-3045-1-ND - Cut Tape (CT) 399-3045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D127M004ATE018 |
Description | CAP ALUM POLY 120UF 20% 4V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D127M004ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,70400 € | 17,04 € |
| 50 | 1,51420 € | 75,71 € |
| 100 | 1,36120 € | 136,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15438 € | 577,19 € |
| 1.000 | 1,03898 € | 1.038,98 € |
| 1.500 | 1,03557 € | 1.553,36 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

