Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A50EK4100ZC60M | |
|---|---|
DigiKey Part Number | 399-A50EK4100ZC60M-ND |
Manufacturer | |
Manufacturer Product Number | A50EK4100ZC60M |
Description | 1 UF VDCV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.276" Dia x 0.807" L (7.00mm x 20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50EK4100AA60M | KEMET | 0 | 399-A50EK4100AA60M-ND | 3,11313 € | Parametric Equivalent |
| A50EK4100ZD60M | KEMET | 0 | 399-A50EK4100ZD60M-ND | 2,98156 € | Parametric Equivalent |
| A50EK4100ZG60M | KEMET | 0 | 399-A50EK4100ZG60MTR-ND | 2,97379 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,97354 € | 14.867,70 € |
| Unit Price without VAT: | 2,97354 € |
|---|---|
| Unit Price with VAT: | 3,53851 € |


