Parametric Equivalent

A50DH41002660J | |
|---|---|
DigiKey Part Number | 399-A50DH41002660JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50DH41002660J |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50DH41002660J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.276" Dia x 0.551" L (7.00mm x 14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50DH4100AA60J | KEMET | 0 | 399-A50DH4100AA60J-ND | 1,29193 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,33507 € | 1.468,58 € |
| Unit Price without VAT: | 1,33507 € |
|---|---|
| Unit Price with VAT: | 1,58873 € |


