
A50DF33302660M | |
|---|---|
DigiKey Part Number | 399-A50DF33302660MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50DF33302660M |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50DF33302660M Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15994 € | 3.479,82 € |
| Unit Price without VAT: | 1,15994 € |
|---|---|
| Unit Price with VAT: | 1,38033 € |

