Parametric Equivalent

A50CF4100AA00M | |
|---|---|
DigiKey Part Number | 399-A50CF4100AA00M-ND |
Manufacturer | |
Manufacturer Product Number | A50CF4100AA00M |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50CF4100AA00M Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.433" L (6.50mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 30V | Ratings AEC-Q200 |
Voltage Rating - DC 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50CF41002600M | KEMET | 0 | 399-A50CF41002600MTR-ND | 1,54716 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,54456 € | 1.853,47 € |
| Unit Price without VAT: | 1,54456 € |
|---|---|
| Unit Price with VAT: | 1,83803 € |


