Similar



Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Spacing 0.170" (4.32mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV01AC103KAR | KYOCERA AVX | 647 | 478-4035-ND | 10,67000 € | Similar |


