
080MD26ABMK1STD | |
|---|---|
DigiKey Part Number | 399-080MD26ABMK1STD-ND |
Manufacturer | |
Manufacturer Product Number | 080MD26ABMK1STD |
Description | CAP ALUM 80UF 10% 260V QC CHAS M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 080MD26ABMK1STD Models |
Category | Lifetime @ Temp. 500 Hrs @ 70°C |
Manufacturer KEMET | Operating Temperature -20°C ~ 70°C |
Series | Applications Motor Start |
Packaging Tray | Size / Dimension 1.535" Dia (39.00mm) |
Part Status Active | Height - Seated (Max) 3.543" (90.00mm) |
Capacitance 80µF | Mounting Type Chassis Mount |
Tolerance ±10% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 260 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 10,71375 € | 771,39 € |
| Unit Price without VAT: | 10,71375 € |
|---|---|
| Unit Price with VAT: | 12,74936 € |

