
040MS22AAMK1STD | |
|---|---|
DigiKey Part Number | 399-040MS22AAMK1STD-ND |
Manufacturer | |
Manufacturer Product Number | 040MS22AAMK1STD |
Description | CAP ALUM 40UF 10% 220V QC CHAS M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 040MS22AAMK1STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 40µF | |
Tolerance | ±10% | |
Voltage - Rated | 220 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | - | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,72600 € | 47,26 € |
| 72 | 3,96083 € | 285,18 € |
| 144 | 3,77792 € | 544,02 € |
| 504 | 3,52542 € | 1.776,81 € |
| 1.008 | 3,41942 € | 3.446,78 € |
| 2.520 | 3,30744 € | 8.334,75 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

