
GD02-10-1F | |
|---|---|
DigiKey Part Number | 6256-GD02-10-1F-ND |
Manufacturer | |
Manufacturer Product Number | GD02-10-1F |
Description | 3MM PITCH, 1PC BATTERY CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 10 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,75100 € | 77,51 € |
| 25 | 7,26600 € | 181,65 € |
| 50 | 6,91880 € | 345,94 € |
| 100 | 6,58860 € | 658,86 € |
| 250 | 6,17632 € | 1.544,08 € |
| 500 | 5,88178 € | 2.940,89 € |
| 1.000 | 5,60139 € | 5.601,39 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

