
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,58000 € | 65,80 € |
| 25 | 6,16800 € | 154,20 € |
| 70 | 5,73571 € | 401,50 € |
| 140 | 5,46207 € | 764,69 € |
| 280 | 5,20150 € | 1.456,42 € |
| 560 | 4,95341 € | 2.773,91 € |
| 1.050 | 4,73877 € | 4.975,71 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

