
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,69700 € | 56,97 € |
| 25 | 5,34000 € | 133,50 € |
| 90 | 4,87822 € | 439,04 € |
| 180 | 4,64533 € | 836,16 € |
| 270 | 4,51437 € | 1.218,88 € |
| 540 | 4,29906 € | 2.321,49 € |
| 1.080 | 4,09408 € | 4.421,61 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

