New at DigiKey
5 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD01-05-1F

DigiKey Part Number
6256-GD01-05-1F-ND
Manufacturer
Manufacturer Product Number
GD01-05-1F
Description
3MM PITCH, 1PC BATTERY CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
5
Manufacturer
KEL USA
Pitch
0.118" (3.00mm)
Series
Number of Rows
1
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Material
Copper Alloy
Connector Type
Battery Contact
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,54000 €10,54 €
108,96000 €89,60 €
258,39800 €209,95 €
807,73638 €618,91 €
1607,36719 €1.178,75 €
3207,01581 €2.245,06 €
5606,74445 €3.776,89 €
1.0406,45661 €6.714,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,54000 €
Unit Price with VAT:12,54260 €