
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,24600 € | 82,46 € |
| 25 | 7,72960 € | 193,24 € |
| 90 | 7,06156 € | 635,54 € |
| 180 | 6,72467 € | 1.210,44 € |
| 270 | 6,53519 € | 1.764,50 € |
| 540 | 6,22350 € | 3.360,69 € |
| 1.080 | 5,92683 € | 6.400,98 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |

