New at DigiKey
4 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC11-04-1F

DigiKey Part Number
6256-GC11-04-1F-ND
Manufacturer
Manufacturer Product Number
GC11-04-1F
Description
5MM PITCH, 1PC BATTERY CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
4
Manufacturer
KEL USA
Pitch
0.197" (5.00mm)
Series
Number of Rows
1
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Material
Copper Alloy
Connector Type
Battery Contact
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,50400 €45,04 €
254,22160 €105,54 €
504,02000 €201,00 €
1003,82810 €382,81 €
2503,58852 €897,13 €
5003,41730 €1.708,65 €
1.0003,25433 €3.254,33 €
2.5003,05084 €7.627,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €