New at DigiKey
3 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC11-03-1F

DigiKey Part Number
6256-GC11-03-1F-ND
Manufacturer
Manufacturer Product Number
GC11-03-1F
Description
5MM PITCH, 1PC BATTERY CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
3
Manufacturer
KEL USA
Pitch
0.197" (5.00mm)
Series
Number of Rows
1
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Material
Copper Alloy
Connector Type
Battery Contact
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,80000 €38,00 €
253,56160 €89,04 €
503,39140 €169,57 €
1003,22950 €322,95 €
2503,02724 €756,81 €
5002,88280 €1.441,40 €
1.0002,74530 €2.745,30 €
2.5002,57362 €6.434,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €