
GC02-10-2F | |
|---|---|
DigiKey Part Number | 6256-GC02-10-2F-ND |
Manufacturer | |
Manufacturer Product Number | GC02-10-2F |
Description | 5MM PITCH, 1PC BATTERY CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 10 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,90000 € | 59,00 € |
| 25 | 5,53080 € | 138,27 € |
| 50 | 5,26660 € | 263,33 € |
| 100 | 5,01530 € | 501,53 € |
| 250 | 4,70144 € | 1.175,36 € |
| 500 | 4,47720 € | 2.238,60 € |
| 1.000 | 4,26370 € | 4.263,70 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

