New at DigiKey
6 Position Spring Battery Contact Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC02-06-2F

DigiKey Part Number
6256-GC02-06-2F-ND
Manufacturer
Manufacturer Product Number
GC02-06-2F
Description
5MM PITCH, 1PC BATTERY CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
6
Manufacturer
KEL USA
Pitch
0.197" (5.00mm)
Series
Number of Rows
1
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Material
Copper Alloy
Connector Type
Battery Contact
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,45000 €6,45 €
105,48300 €54,83 €
394,98000 €194,22 €
784,74205 €369,88 €
1174,60838 €539,18 €
2734,34099 €1.185,09 €
5074,15560 €2.106,89 €
1.0143,95744 €4.012,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €