
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,40600 € | 44,06 € |
| 25 | 4,13040 € | 103,26 € |
| 65 | 3,86092 € | 250,96 € |
| 130 | 3,67662 € | 477,96 € |
| 260 | 3,50115 € | 910,30 € |
| 520 | 3,33415 € | 1.733,76 € |
| 1.040 | 3,17513 € | 3.302,14 € |
| 2.535 | 2,98190 € | 7.559,12 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

