
8901-020-177S-D-F | |
|---|---|
DigiKey Part Number | 6256-8901-020-177S-D-F-ND |
Manufacturer | |
Manufacturer Product Number | 8901-020-177S-D-F |
Description | 0.050" (1.27MM) PITCH, RECEPTACL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer KEL USA | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 1.97µin (0.050µm) |
Number of Positions 20 | Mated Stacking Heights 10mm, 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 20 | 3,71250 € | 74,25 € |
| 40 | 3,53525 € | 141,41 € |
| 60 | 3,43533 € | 206,12 € |
| 100 | 3,31370 € | 331,37 € |
| 260 | 3,09762 € | 805,38 € |
| 500 | 2,95802 € | 1.479,01 € |
| 1.000 | 2,81693 € | 2.816,93 € |
| 2.500 | 2,64078 € | 6.601,95 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |


