
RMC1-R51KTE | |
|---|---|
DigiKey Part Number | 2315-RMC1-R51KTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1-R51KTE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 300/ +1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02269 € | 90,76 € |
| Unit Price without VAT: | 0,02269 € |
|---|---|
| Unit Price with VAT: | 0,02700 € |

