Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16-162JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-162JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-162JTP |
Description | RES 1.6K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-1601FTP | Kamaya Inc. | 0 | 2315-RMC1/16-1601FTPTR-ND | 0,00192 € | Parametric Equivalent |
| RMC1/16K1601FTP | Kamaya Inc. | 0 | 2315-RMC1/16K1601FTPTR-ND | 0,00466 € | Parametric Equivalent |
| RMCF0603JT1K60 | Stackpole Electronics Inc | 138.866 | 738-RMCF0603JT1K60CT-ND | 0,09000 € | Direct |
| RC0603FR-071K6L | YAGEO | 112.399 | 311-1.60KHRCT-ND | 0,09000 € | Upgrade |
| RC0603JR-071K6L | YAGEO | 31.603 | 311-1.6KGRCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00159 € | 7,95 € |
| Unit Price without VAT: | 0,00159 € |
|---|---|
| Unit Price with VAT: | 0,00189 € |








