Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K4752FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K4752FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K4752FTP |
Description | RES 47.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K4752DTP | Kamaya Inc. | 0 | 2315-RMC1/10K4752DTPTR-ND | 0,00453 € | Parametric Equivalent |
| ERJ-6ENF4752V | Panasonic Industry | 54.153 | P47.5KCCT-ND | 0,10000 € | Direct |
| RC0805FR-0747K5L | YAGEO | 25.788 | 311-47.5KCRCT-ND | 0,08000 € | Direct |
| RGC0805DTC47K5 | Stackpole Electronics Inc | 0 | RGC0805DTC47K5-ND | 0,03199 € | Upgrade |
| RGC0805FTC47K5 | Stackpole Electronics Inc | 0 | RGC0805FTC47K5-ND | 0,01554 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00323 € | 16,15 € |
| Unit Price without VAT: | 0,00323 € |
|---|---|
| Unit Price with VAT: | 0,00384 € |









