Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K3741FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K3741FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K3741FTP |
Description | RES 3.74K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K3741DTP | Kamaya Inc. | 0 | 2315-RMC1/10K3741DTPTR-ND | 0,00453 € | Parametric Equivalent |
| ERJ-6ENF3741V | Panasonic Industry | 38.217 | P3.74KCCT-ND | 0,10000 € | Direct |
| RC0805FR-073K74L | YAGEO | 27.315 | 311-3.74KCRCT-ND | 0,08000 € | Direct |
| RGC0805FTC3K74 | Stackpole Electronics Inc | 0 | RGC0805FTC3K74-ND | 0,01554 € | Upgrade |
| CAS10F3741CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10F3741CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00323 € | 16,15 € |
| Unit Price without VAT: | 0,00323 € |
|---|---|
| Unit Price with VAT: | 0,00384 € |










