Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10K2741FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10K2741FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10K2741FTP |
Description | RES 2.74K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K2741DTP | Kamaya Inc. | 0 | 2315-RMC1/10K2741DTPTR-ND | 0,00423 € | Parametric Equivalent |
| ERJ-6ENF2741V | Panasonic Industry | 32.360 | P2.74KCCT-ND | 0,10000 € | Direct |
| RC0805FR-072K74L | YAGEO | 27.712 | 311-2.74KCRCT-ND | 0,08000 € | Direct |
| AC0805FR-072K74L | YAGEO | 4.800 | 13-AC0805FR-072K74LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW08052K74FKEAC | Vishay Dale | 0 | CRCW08052K74FKEAC-ND | 0,00805 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00292 € | 14,60 € |
| Unit Price without VAT: | 0,00292 € |
|---|---|
| Unit Price with VAT: | 0,00347 € |










