
RLC63-R062FTE | |
|---|---|
DigiKey Part Number | 2315-RLC63-R062FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC63-R062FTE |
Description | RES 0.062 OHM 1W 1% 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLC63-R062FTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09133 € | 365,32 € |
| Unit Price without VAT: | 0,09133 € |
|---|---|
| Unit Price with VAT: | 0,10868 € |

