
RLC50-R110JTE | |
|---|---|
DigiKey Part Number | 2315-RLC50-R110JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC50-R110JTE |
Description | RES 0.11 OHM 3/4W 5% 2010 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLC50-R110JTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07811 € | 312,44 € |
| Unit Price without VAT: | 0,07811 € |
|---|---|
| Unit Price with VAT: | 0,09295 € |

