
RLC35-R075JTE | |
|---|---|
DigiKey Part Number | 2315-RLC35-R075JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC35-R075JTE |
Description | RES 0.075 OHM 2/3W 5% 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.667W, 2/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLC35-R075JTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03714 € | 148,56 € |
| Unit Price without VAT: | 0,03714 € |
|---|---|
| Unit Price with VAT: | 0,04420 € |

