
RLC16-R062JTP | |
|---|---|
DigiKey Part Number | 2315-RLC16-R062JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC16-R062JTP |
Description | RES 0.062 OHM 1/4W 5% 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLC16-R062JTP Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01434 € | 71,70 € |
| Unit Price without VAT: | 0,01434 € |
|---|---|
| Unit Price with VAT: | 0,01706 € |

