
RLC10-R560FTH | |
|---|---|
DigiKey Part Number | 2315-RLC10-R560FTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC10-R560FTH |
Description | RES 0.56 OHM 1/8W 1% 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLC10-R560FTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01395 € | 139,50 € |
| Unit Price without VAT: | 0,01395 € |
|---|---|
| Unit Price with VAT: | 0,01660 € |

