
RC1/4103KB | |
|---|---|
DigiKey Part Number | 2315-RC1/4103KB-ND |
Manufacturer | |
Manufacturer Product Number | RC1/4103KB |
Description | RES 10K OHM 10% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Carbon Composition |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |

