Image for RC1/4100JB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1/4100JB

DigiKey Part Number
2315-RC1/4100JB-ND
Manufacturer
Manufacturer Product Number
RC1/4100JB
Description
RES 10 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Composition
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types