
RC1/2332KB | |
|---|---|
DigiKey Part Number | 2315-RC1/2332KB-ND |
Manufacturer | |
Manufacturer Product Number | RC1/2332KB |
Description | RES 3.3K OHM 10% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Carbon Composition |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm) |
Tolerance | Number of Terminations 2 |

