Parametric Equivalent

RC1/2226KB | |
|---|---|
DigiKey Part Number | 2315-RC1/2226KB-ND |
Manufacturer | |
Manufacturer Product Number | RC1/2226KB |
Description | RES 22M OHM 10% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 22 MOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Carbon Composition |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.374" L (3.60mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

