NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNC104J448HCBXC

DigiKey Part Number
2315-JSNC104J448HCBXCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSNC104J448HCBXC
Description
THERM NTC 100KOHM 4480K 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±5%
Manufacturer
Kamaya Inc.
B Value Tolerance
±3%
Series
B25/100
4480K
Packaging
Tape & Reel (TR)
Power - Max
240 mW
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance in Ohms @ 25°C
100k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02922 €116,88 €
Manufacturers Standard Package
Unit Price without VAT:0,02922 €
Unit Price with VAT:0,03477 €