
JSNC104F430FBBXC | |
|---|---|
DigiKey Part Number | 2315-JSNC104F430FBBXCTR-ND - Tape & Reel (TR) 2315-JSNC104F430FBBXCCT-ND - Cut Tape (CT) 2315-JSNC104F430FBBXCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNC104F430FBBXC |
Description | THERM NTC 100KOHM 4300K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 4300K | |
Power - Max | 240 mW | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05940 € | 5,94 € |
| 500 | 0,05238 € | 26,19 € |
| 1.000 | 0,04978 € | 49,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04520 € | 180,80 € |
| 8.000 | 0,04320 € | 345,60 € |
| 12.000 | 0,04211 € | 505,32 € |
| 20.000 | 0,04082 € | 816,40 € |
| 28.000 | 0,04001 € | 1.120,28 € |
| 40.000 | 0,03919 € | 1.567,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

