
JSNC104F400FBBXH | |
|---|---|
DigiKey Part Number | 2315-JSNC104F400FBBXHTR-ND - Tape & Reel (TR) 2315-JSNC104F400FBBXHCT-ND - Cut Tape (CT) 2315-JSNC104F400FBBXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNC104F400FBBXH |
Description | THERM NTC 100KOHM 4000K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 4000K | |
Power - Max | 240 mW | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,04082 € | 20,41 € |
| 1.000 | 0,03874 € | 38,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03508 € | 140,32 € |
| 8.000 | 0,03349 € | 267,92 € |
| 12.000 | 0,03262 € | 391,44 € |
| 20.000 | 0,03158 € | 631,60 € |
| 28.000 | 0,03094 € | 866,32 € |
| 40.000 | 0,03028 € | 1.211,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

