
JSNC104F400FBBXG | |
|---|---|
DigiKey Part Number | 2315-JSNC104F400FBBXGTR-ND - Tape & Reel (TR) 2315-JSNC104F400FBBXGCT-ND - Cut Tape (CT) 2315-JSNC104F400FBBXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNC104F400FBBXG |
Description | THERM NTC 100KOHM 4000K 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kamaya Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 4000K | |
Power - Max | 240 mW | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04710 € | 4,71 € |
| 500 | 0,04134 € | 20,67 € |
| 1.000 | 0,03923 € | 39,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03552 € | 142,08 € |
| 8.000 | 0,03391 € | 271,28 € |
| 12.000 | 0,03303 € | 396,36 € |
| 20.000 | 0,03198 € | 639,60 € |
| 28.000 | 0,03133 € | 877,24 € |
| 40.000 | 0,03066 € | 1.226,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

